Part Details for MS604-XP08-07A by Marathon Special Products
Overview of MS604-XP08-07A by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS604-XP08-07A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X9751
|
Newark | Connectors |Marathon Special Products MS604-XP08-07A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Sub Mtg Marker Strip - 8 Pole - 2 Row - 7/8Ctr Blk - 07A Print Style. RoHS: Compliant |
129 In Stock |
|
$2.8300 / $4.9200 | Buy Now |
DISTI #
62251414
|
Verical | Term Blk Sub Mtg Marker Strip 8P 2Row 7/8Ctr Blk Min Qty: 15 Package Multiple: 5 Date Code: 2222 | Americas - 125 |
|
$3.9130 / $6.3960 | Buy Now |
|
Master Electronics | Terminal Block Sub Mtg Marker Strip - 8 Pole - 2 Row - 7/8Ctr Blk - 07A Print Style. RoHS: Compliant |
129 In Stock |
|
$2.8300 / $4.9200 | Buy Now |