Part Details for MS90556C44413P by Amphenol Aerospace
Overview of MS90556C44413P by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS90556C44413P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8288
|
Newark | Mil Series Connector, 8 Contact(S), Male |Amphenol Aerospace MS90556C44413P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$475.4600 / $545.2200 | Buy Now |
DISTI #
AAOMS90556C44413P
|
Heilind Electronics | CLASS L, STRAIGHT PLUG SZ 44 | Americas - 10 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Mil Series Connector - 8 Position - Shell Size-Insert 44-13 - Plug - Male Pins - Aluminum - Cable Mount. |
41 Partner Stock |
|
$270.6700 / $291.6000 | Buy Now |
DISTI #
AAOMS90556C44413P
|
Interstate Connecting Components | CLASS L, STRAIGHT PLUG SZ 44 | 30 |
|
Buy Now | |
|
Master Electronics | Mil Series Connector - 8 Position - Shell Size-Insert 44-13 - Plug - Male Pins - Aluminum - Cable Mount. |
41 Partner Stock |
|
$270.6700 / $291.6000 | Buy Now |