There are no models available for this part yet.
Overview of MSA-0270 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
CAD Models for MSA-0270 by Broadcom Limited
Part Data Attributes for MSA-0270 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Package Description
|
70 MIL, HERMETIC SEALED, GOLD-CERAMIC, MICROSTRIP PACKAGE-4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Additional Feature
|
HIGH RELIABILITY
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
11.5 dB
|
Input Power-Max (CW)
|
13 dBm
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
2800 MHz
|
Operating Frequency-Min
|
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
SL,4LEAD,.07SQ
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
40 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Gold (Au)
|
VSWR-Max
|
1.4
|
Alternate Parts for MSA-0270
This table gives cross-reference parts and alternative options found for MSA-0270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0270 | Wide Band Low Power Amplifier, 0MHz Min, 2800MHz Max, BIPolar, 70 MIL, HERMETIC, GOLD-CERAMIC, MICROSTRIP, 4 PIN | Hewlett Packard Co | MSA-0270 vs MSA-0270 |
MSA-0270 | Wide Band Low Power Amplifier, 0MHz Min, 2800MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0270 vs MSA-0270 |
Related Parts for MSA-0270
-
MSA-3186-BLKGRF/Microwave Amplifiers
-
MSP430F5510IRGCRMicrocontrollers
-
MSAU429Other Analog ICs
-
MRT100KP48ATransient Suppressors
-
MSAD70-16Rectifier Diodes
-
MS127-470MTFixed Inductors
-
MT28FW02GBBA1HPC-0AATFlash Memories
-
MRF7S19100NBR1RF Power Field-Effect Transistors
-
MPC860ENZQ50D4Microprocessors