Part Details for MSA-G by Adam Technologies Inc
Overview of MSA-G by Adam Technologies Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for MSA-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MSA-G-ND
|
DigiKey | SHUNT 2.54MM PITCH Min Qty: 1 Lead time: 14 Weeks Container: Bag |
22206 In Stock |
|
$0.0581 / $0.1500 | Buy Now |
DISTI #
737-MSA-G
|
Mouser Electronics | Headers & Wire Housings CLOSED TOP .100 GOLD PLATED RoHS: Compliant | 40993 |
|
$0.0380 / $0.1400 | Buy Now |
DISTI #
V99:2348_17649073
|
Arrow Electronics | Conn Mini Shunt F 2 POS 2.54mm ST Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2310 | Americas - 32275 |
|
$0.0489 / $0.0988 | Buy Now |
DISTI #
74896491
|
RS | Mini shunt, 2.54 mm pitch, closed top, 6.50 mm height, gold plated | Adam Tech MSA-G RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0170 | RFQ |
|
Future Electronics | MSA Series 2.54 mm Mini Shunt RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 14329Bag |
|
$0.0446 / $0.0548 | Buy Now |
|
Bisco Industries | 5700 |
|
Buy Now | ||
|
Onlinecomponents.com | Shunt 2.54mm Pitch - Bag RoHS: Compliant |
10348 In Stock |
|
$0.0355 / $0.0576 | Buy Now |
DISTI #
70807403
|
Verical | Conn Mini Shunt F 2 POS 2.54mm ST Bag RoHS: Compliant Min Qty: 159 Package Multiple: 1 Date Code: 2310 | Americas - 32275 |
|
$0.0489 / $0.0533 | Buy Now |
DISTI #
59817116
|
Verical | Conn Mini Shunt F 2 POS 2.54mm ST Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 2110 | Americas - 10000 |
|
$0.0530 / $0.0749 | Buy Now |
DISTI #
71316822
|
Verical | Conn Mini Shunt F 2 POS 2.54mm ST Bag RoHS: Compliant Min Qty: 419 Package Multiple: 1 | Americas - 5700 |
|
$0.0762 / $0.1673 | Buy Now |
Part Details for MSA-G
MSA-G CAD Models
MSA-G Part Data Attributes
|
MSA-G
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-G
Adam Technologies Inc
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 2 |