Datasheets
MSA5980C by:

16 Seg Alphanumeric LED Display, 1-Character, High Efficiency Red, 12.7mm,

Part Details for MSA5980C by Fairchild Semiconductor Corporation

Overview of MSA5980C by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for MSA5980C

MSA5980C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSA5980C Part Data Attributes

MSA5980C Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
MSA5980C Fairchild Semiconductor Corporation 16 Seg Alphanumeric LED Display, 1-Character, High Efficiency Red, 12.7mm,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant
Additional Feature IC COMPATIBLE
Color HIGH EFFICIENCY RED
Color@Wavelength Orange-Red
Configuration COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height 12.7 mm
Forward Current-Max 0.025 A
Forward Voltage-Max 2.8 V
JESD-609 Code e3
Number of Characters 1
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type 16 SEG ALPHANUMERIC LED DISPLAY
Peak Wavelength 635 nm
Terminal Finish Tin (Sn)

MSA5980C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSA5980C by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSA5980C by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MSA5980C would you like to use for your alert(s)?
  • Please alert me when MSA5980C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSA5980C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSA5980C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSA5980C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSA5980C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSA5980C by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: