Part Details for MSAP-04BFFB-SL7001 by Amphenol LTW Technology
Overview of MSAP-04BFFB-SL7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP-04BFFB-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8679
|
Newark | M Series, M12, 4A, 04 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw MSAP-04BFFB-SL7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 / $9.8400 | Buy Now |
DISTI #
MSAP-04BFFB-SL7001-ND
|
DigiKey | M12 CONN SCREW IN 180 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8078 / $11.4300 | Buy Now |
DISTI #
71375056
|
RS | Connector, M seriesM12 CONN, SCREW IN 180?ASSY SCREW 4PIN F CONN F PIN | Amphenol LTW Technology MSAP-04BFFB-SL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6000 | RFQ |
DISTI #
LTWMSAP-04BFFB-SL7001
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, FI CABLE WO SR, F, F, FI SCREWIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6100 / $8.0100 | Buy Now |
DISTI #
LTWMSAP-04BFFB-SL7001
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, FI CABLE WO SR, F, F, FI SCREWIN | 0 |
|
Buy Now |