Part Details for MSAP-04BMMM-SL8B10 by Amphenol LTW Technology
Overview of MSAP-04BMMM-SL8B10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP-04BMMM-SL8B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8804
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 4A, 04 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP-04Bmm-SL8B10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6800 / $21.2900 | Buy Now |
DISTI #
1754-MSAP-04BMMM-SL8B10-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3250 | Buy Now |
DISTI #
72107834
|
RS | Connector, M12 OVERMOLDED CABLE PLASTIC A CODE 4P M CONN M PIN PU L=10M | Amphenol LTW Technology MSAP-04BMMM-SL8B10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5700 / $27.1800 | RFQ |
DISTI #
LTWMSAP-04BMMM-SL8B10
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4500 / $30.2600 | Buy Now |
DISTI #
LTWMSAP-04BMMM-SL8B10
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |