Part Details for MSAP-05PFFP-SF8002 by Amphenol LTW Technology
Overview of MSAP-05PFFP-SF8002 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP-05PFFP-SF8002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2838
|
Newark | M Series, M12, 4A, 05 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw MSAP-05PFFP-SF8002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 / $6.4800 | Buy Now |
DISTI #
MSAP-05PFFP-SF8002-ND
|
DigiKey | M12 CONN PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5814 / $7.8500 | Buy Now |
DISTI #
71375014
|
RS | Connector, M seriesM12 CONN, PCBPANEL SCREW 5PIN F CONN F PIN | Amphenol LTW Technology MSAP-05PFFP-SF8002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9500 | RFQ |
DISTI #
LTWMSAP-05PFFP-SF8002
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, RE RECEPTACLE, F, F, PCB S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $5.2800 | Buy Now |
DISTI #
12P-05PFFP-SF8001
|
TME | Socket, M12, PIN: 5, female, A code-DeviceNet / CANopen, THT, IP68 Min Qty: 100 | 0 |
|
$4.7000 | RFQ |
DISTI #
LTWMSAP-05PFFP-SF8002
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, RE RECEPTACLE, F, F, PCB S | 0 |
|
Buy Now | |
DISTI #
MSAP-05PFFP-SF8002
|
Maritex | Socket M12 MSAP-05PFFP-SF8002 Min Qty: 1 Package Multiple: 1 | 20 |
|
$5.0220 / $5.9570 | Buy Now |