Part Details for MSAP-05PFFR-SF8002 by Amphenol LTW Technology
Overview of MSAP-05PFFR-SF8002 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP-05PFFR-SF8002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2839
|
Newark | M Series, M12, 4A, 05 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw MSAP-05PFFR-SF8002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8600 / $9.1700 | Buy Now |
DISTI #
MSAP-05PFFR-SF8002-ND
|
DigiKey | CONN M12 FEM RA 5PIN PLAST M16.0 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$6.3373 / $10.6400 | Buy Now |
DISTI #
71375516
|
RS | Connector, M seriesM12 CONN. RA PLASTIC ACODEPANEL SCREW 5PIN F CONN F PIN | Amphenol LTW Technology MSAP-05PFFR-SF8002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6800 | RFQ |
DISTI #
LTWMSAP-05PFFR-SF8002
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, RE RECEPTACLE, F, F, PCB R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9400 / $7.4800 | Buy Now |
DISTI #
LTWMSAP-05PFFR-SF8002
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, RE RECEPTACLE, F, F, PCB R | 0 |
|
Buy Now | |
DISTI #
MSAP-05PFFR-SF8002
|
Maritex | Receptacle M12, A code, 5 pins, female, for panel, right-angle, front side nut, IP68 Min Qty: 1 Package Multiple: 1 | 5 |
|
$6.5190 / $8.0770 | Buy Now |