There are no models available for this part yet.
Overview of MSAP-08BFFM-SR8A01 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MSAP-08BFFM-SR8A01 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MSAP-08BFFM-SR8A01
|
Avnet Americas | Cable Assembly UL 2517 1m 24AWG 8POS RA M12 Circular RCP - Bulk (Alt: MSAP-08BFFM-SR8A01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
523-MSAP08BFFMSR8A01
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 CABLE CONN 8PIN F CONN F PIN RoHS: Compliant | 0 |
|
$10.2100 / $15.5000 | Order Now |
CAD Models for MSAP-08BFFM-SR8A01 by Amphenol Corporation
Part Data Attributes for MSAP-08BFFM-SR8A01 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
CIRCULAR CONNECTOR
|