Part Details for MSAP-08BMMM-SL8D10 by Amphenol LTW Technology
Overview of MSAP-08BMMM-SL8D10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP-08BMMM-SL8D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8997
|
Newark | M Series, M12, 2A, 08 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw MSAP-08Bmm-SL8D10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5700 / $24.7700 | Buy Now |
DISTI #
1754-MSAP-08BMMM-SL8D10-ND
|
DigiKey | M SERIES, M12, 2A, 08 PINS, OVER Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7680 | Buy Now |
DISTI #
72108028
|
RS | Connector, M12 OVERMOLDED CABLE PLASTIC A CODE 8P M CONN M PIN PVC L=10M | Amphenol LTW Technology MSAP-08BMMM-SL8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0900 / $31.6200 | RFQ |
DISTI #
LTWMSAP-08BMMM-SL8D10
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, OV CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8200 / $35.2300 | Buy Now |
DISTI #
LTWMSAP-08BMMM-SL8D10
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, OV CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |