Part Details for MSAP-10BMMM-SL8B05 by Amphenol LTW Technology
Overview of MSAP-10BMMM-SL8B05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP-10BMMM-SL8B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ9051
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 1.5A, 10 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 5000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP-10Bmm-SL8B05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6700 / $26.1000 | Buy Now |
DISTI #
1754-MSAP-10BMMM-SL8B05-ND
|
DigiKey | CBL 10POS RCPT TO WIRE 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1920 | Buy Now |
DISTI #
72108082
|
RS | Connector, M12 OVERMOLDED CABLE PLASTIC A CODE 10P M CONN M PIN PU L=5M | Amphenol LTW Technology MSAP-10BMMM-SL8B05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$26.4300 / $33.3100 | RFQ |
DISTI #
LTWMSAP-10BMMM-SL8B05
|
Heilind Electronics | M SERIES, M12, 1.5A, 10 PINS, CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7100 / $37.1000 | Buy Now |
DISTI #
LTWMSAP-10BMMM-SL8B05
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 10 PINS, CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |