Part Details for MSAP-10BMMM-SR8B10 by Amphenol LTW Technology
Overview of MSAP-10BMMM-SR8B10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP-10BMMM-SR8B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ9067
|
Newark | M Series, M12, 1.5A, 10 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw MSAP-10Bmm-SR8B10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4500 / $40.3700 | Buy Now |
DISTI #
1754-MSAP-10BMMM-SR8B10-ND
|
DigiKey | M SERIES, M12, 1.5A, 10 PINS, OV Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3860 | Buy Now |
DISTI #
72108098
|
RS | Connector, M12 OVERMOLDED CABLE PLASTIC A CODE 10P M CONN M PIN PU R/A, L=10M | Amphenol LTW Technology MSAP-10BMMM-SR8B10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.1700 / $56.9100 | RFQ |
DISTI #
LTWMSAP-10BMMM-SR8B10
|
Heilind Electronics | M SERIES, M12, 1.5A, 10 PINS, CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.2600 / $63.3900 | Buy Now |
DISTI #
LTWMSAP-10BMMM-SR8B10
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 10 PINS, CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |