There are no models available for this part yet.
Overview of MSAP-12BMMM-SL8B01 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MSAP-12BMMM-SL8B01 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC8766
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 1.5A, 12 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP-12Bmm-SL8B01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 / $13.5400 | Buy Now | |
DISTI #
MSAP-12BMMM-SL8B01-ND
|
DigiKey | CIR CBL 12POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$9.7125 / $20.0300 | Buy Now | |
DISTI #
71375392
|
RS | Connector, M seriesM12 CABLE CONN12PIN M CONN M PIN | Amphenol LTW Technology MSAP-12BMMM-SL8B01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4500 | RFQ | |
DISTI #
LTWMSAP-12BMMM-SL8B01
|
Heilind Electronics | M SERIES, M12, 1.5A, 12 PINS, CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8200 / $12.8600 | Buy Now | ||
DISTI #
LTWMSAP-12BMMM-SL8B01
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 12 PINS, CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |