Part Details for MSAP-12BMMM-SR8A02 by Amphenol Corporation
Overview of MSAP-12BMMM-SR8A02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MSAP-12BMMM-SR8A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAP-12BMMM-SR8A02
|
Avnet Americas | Cable Assembly UL 2517 2m 26AWG 12POS RA M12 Circular PL - Bulk (Alt: MSAP-12BMMM-SR8A02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-MSAP12BMMMSR8A02
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 A -PLASTIC, 12, SCREW RoHS: Compliant | 0 |
|
$12.7800 / $19.5900 | Order Now |
Part Details for MSAP-12BMMM-SR8A02
MSAP-12BMMM-SR8A02 CAD Models
MSAP-12BMMM-SR8A02 Part Data Attributes
|
MSAP-12BMMM-SR8A02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MSAP-12BMMM-SR8A02
Amphenol Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.22 inch | |
Body Diameter | 0.602 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF AND WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 12 |