Part Details for MSAP03ML-SAPFR-SB005 by Amphenol Corporation
Overview of MSAP03ML-SAPFR-SB005 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP03ML-SAPFR-SB005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAP03ML-SAPFR-SB0
|
Avnet Americas | Cable Assembly UL 20549 5m 22AWG 3POS M12 Circular to 3POS RA M12 Circular PL-RCP - Bulk (Alt: MSAP03ML-SAPFR-SB0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.4681 / $11.5756 | Buy Now |
DISTI #
523-AP03MLSAPFRSB005
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 4A, 03 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$12.4700 / $19.2900 | Order Now |