Part Details for MSAP03ML-SAPML-SB002 by Amphenol LTW Technology
Overview of MSAP03ML-SAPML-SB002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP03ML-SAPML-SB002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ9220
|
Newark | M Series, M12, 4A, 03 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw MSAP03ML-SAPML-SB002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 / $11.0600 | Buy Now |
DISTI #
1754-MSAP03ML-SAPML-SB002-ND
|
DigiKey | M SERIES, M12, 4A, 03 PINS, OVER Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4870 | Buy Now |
DISTI #
72141878
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE PLASTIC | Amphenol LTW Technology MSAP03ML-SAPML-SB002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1800 / $17.0400 | RFQ |
DISTI #
LTWMSAP03ML-SAPML-SB002
|
Heilind Electronics | M SERIES, M12, 4A, 03 PINS, OV MM, 33 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2000 / $10.5000 | Buy Now |
DISTI #
LTWMSAP03ML-SAPML-SB002
|
Interstate Connecting Components | M SERIES, M12, 4A, 03 PINS, OV MM, 33 | 0 |
|
Buy Now |