Part Details for MSAP04FL-SAPMR-SD001 by Amphenol LTW Technology
Overview of MSAP04FL-SAPMR-SD001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for MSAP04FL-SAPMR-SD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ9310
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 4A, 04 Pins, Female Connector, Female Contact, Straight-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP04FL-SAPMR-SD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9600 / $10.8700 | Buy Now |
DISTI #
1754-MSAP04FL-SAPMR-SD001-ND
|
DigiKey | CBL 4POS RCPT TO PLUG RA 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2700 | Buy Now |
DISTI #
72141966
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE PLASTIC | Amphenol LTW Technology MSAP04FL-SAPMR-SD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0400 / $16.7300 | RFQ |
DISTI #
LTWMSAP04FL-SAPMR-SD001
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV FM, 44 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0800 / $10.3200 | Buy Now |
DISTI #
LTWMSAP04FL-SAPMR-SD001
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV FM, 44 | 0 |
|
Buy Now |