There are no models available for this part yet.
Overview of MSAP04MR-SAPFR-SBA05 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MSAP04MR-SAPFR-SBA05 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ9386
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 4A, 04 Pins, Male Connector, Male Contact, Right Angle-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP04MR-SAPFR-SBA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $10.7700 | Buy Now | |
DISTI #
1754-1868-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
15 In Stock |
|
$7.6100 / $8.4600 | Buy Now | |
DISTI #
71576796
|
RS | Double Ended Cordset A Coded M12 Male to M12 Female 0.5m 4P PUR MSAP Series | Amphenol LTW Technology MSAP04MR-SAPFR-SBA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$7.8300 / $8.8000 | Buy Now | |
DISTI #
LTWMSAP04MR-SAPFR-SBA05
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV MF, 44 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0200 / $10.2400 | Buy Now | ||
DISTI #
MSAP04MRSAPFRSBA05
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, 0.5m, plug, plug Min Qty: 1 | 0 |
|
$9.3200 / $11.9900 | RFQ | |
DISTI #
LTWMSAP04MR-SAPFR-SBA05
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV MF, 44 | 0 |
|
Buy Now |