Part Details for MSAP05FR-SAPFR-SB002 by Amphenol LTW Technology
Overview of MSAP05FR-SAPFR-SB002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP05FR-SAPFR-SB002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ9458
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 4A, 05 Pins, Female Connector, Female Contact, Right Angle-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 2000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP05FR-SAPFR-SB002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4400 / $15.6200 | Buy Now |
DISTI #
1754-MSAP05FR-SAPFR-SB002-ND
|
DigiKey | CIR CBL 5POS PLUG RA TO RA 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4700 | Buy Now |
DISTI #
72142102
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE PLASTIC | Amphenol LTW Technology MSAP05FR-SAPFR-SB002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5400 / $24.0600 | RFQ |
DISTI #
LTWMSAP05FR-SAPFR-SB002
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV FF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1800 / $14.8400 | Buy Now |
DISTI #
LTWMSAP05FR-SAPFR-SB002
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV FF, 55 | 0 |
|
Buy Now |