Part Details for MSAP05ML-SAPFL-SDA05 by Amphenol Corporation
Overview of MSAP05ML-SAPFL-SDA05 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP05ML-SAPFL-SDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ9477
|
Avnet Americas | Sensor Cable, A Code, M12 Sensor Straight Plug, 5 Positions, 500 mm, 19.7 ", M Series - Bulk (Alt: 22AJ9477) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$9.0900 / $11.1100 | Buy Now |
DISTI #
MSAP05ML-SAPFL-SDA
|
Avnet Americas | Sensor Cable, A Code, M12 Sensor Straight Plug, 5 Positions, 500 mm, 19.7 ", M Series - Bulk (Alt: MSAP05ML-SAPFL-SDA) RoHS: Compliant Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-MA05MLAFLSDA05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 4A, 05 Pins, Overmolded, Straight RoHS: Compliant | 293 |
|
$6.6500 / $11.2100 | Buy Now |
DISTI #
70729258
|
Verical | MSAP05ML-SAPFL-SDA05 Min Qty: 10 Package Multiple: 5 Date Code: 2333 | Americas - 100 |
|
$9.6210 / $12.2497 | Buy Now |
DISTI #
22AJ9477
|
Avnet Americas | Sensor Cable, A Code, M12 Sensor Straight Plug, 5 Positions, 500 mm, 19.7 ", M Series - Bulk (Alt: 22AJ9477) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$9.0900 / $11.1100 | Buy Now |
DISTI #
MSAP05ML-SAPFL-SDA
|
Avnet Americas | Sensor Cable, A Code, M12 Sensor Straight Plug, 5 Positions, 500 mm, 19.7 ", M Series - Bulk (Alt: MSAP05ML-SAPFL-SDA) RoHS: Compliant Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MSAP05ML-SAPFL-SDA05
|
Avnet Abacus | Sensor Cable, A Code, M12 Sensor Straight Plug, 5 Positions, 500 mm, 19.7 ", M Series" (Alt: MSAP05ML-SAPFL-SDA05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |