Part Details for MSAP05ML-SAPFR-SBA05 by Amphenol Corporation
Overview of MSAP05ML-SAPFR-SBA05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP05ML-SAPFR-SBA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAP05ML-SAPFR-SBA
|
Avnet Americas | Cable Assembly UL 20549 0.5m 22AWG 5POS M12 Circular to 5POS RA M12 Circular PL-RCP - Bulk (Alt: MSAP05ML-SAPFR-SBA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.4893 / $8.5084 | Buy Now |
DISTI #
523-AP05MLSAPFRSBA05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Plastic, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 RoHS: Compliant | 0 |
|
$9.6900 / $14.9800 | Order Now |