Part Details for MSAP05ML-SAPMR-SD001 by Amphenol Corporation
Overview of MSAP05ML-SAPMR-SD001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for MSAP05ML-SAPMR-SD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAP05ML-SAPMR-SD0
|
Avnet Americas | Cable Assembly UL 2517 1m 22AWG 5POS M12 Circular to 5POS RA M12 Circular PL-PL - Bulk (Alt: MSAP05ML-SAPMR-SD0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.5843 | Buy Now |
DISTI #
523-AP05MLSAPMRSD001
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Plastic, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 1000mm, IP68 RoHS: Compliant | 0 |
|
$9.8200 / $15.1700 | Order Now |