Part Details for MSAP05MR-SAPFR-SB010 by Amphenol LTW Technology
Overview of MSAP05MR-SAPFR-SB010 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP05MR-SAPFR-SB010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ9533
|
Newark | M Series, M12, 4A, 05 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw MSAP05MR-SAPFR-SB010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9700 / $28.8800 | Buy Now |
DISTI #
1754-MSAP05MR-SAPFR-SB010-ND
|
DigiKey | M SERIES, M12, 4A, 05 PINS, OVER Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2020 | Buy Now |
DISTI #
72142170
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE PLASTIC | Amphenol LTW Technology MSAP05MR-SAPFR-SB010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5600 / $51.2000 | RFQ |
DISTI #
LTWMSAP05MR-SAPFR-SB010
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV MF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6000 / $41.0500 | Buy Now |
DISTI #
LTWMSAP05MR-SAPFR-SB010
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV MF, 55 | 0 |
|
Buy Now |