Part Details for MSAP06ML-SAPFR-SDA05 by Amphenol LTW Technology
Overview of MSAP06ML-SAPFR-SDA05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP06ML-SAPFR-SDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ9632
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 2A, 06 Pins, Male Connector, Male Contact, Straight-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP06ML-SAPFR-SDA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1500 / $16.5900 | Buy Now |
DISTI #
1754-MSAP06ML-SAPFR-SDA05-ND
|
DigiKey | CBL 6POS RCPT TO PLUG RA 1.64' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5220 | Buy Now |
DISTI #
72142272
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE PLASTIC | Amphenol LTW Technology MSAP06ML-SAPFR-SDA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2600 / $25.5500 | RFQ |
DISTI #
LTWMSAP06ML-SAPFR-SDA05
|
Heilind Electronics | M SERIES, M12, 2A, 06 PINS, OV MF, 66 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8100 / $15.7600 | Buy Now |
DISTI #
LTWMSAP06ML-SAPFR-SDA05
|
Interstate Connecting Components | M SERIES, M12, 2A, 06 PINS, OV MF, 66 | 0 |
|
Buy Now |