Part Details for MSAP08FL-SAPFL-SB001 by Amphenol Corporation
Overview of MSAP08FL-SAPFL-SB001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP08FL-SAPFL-SB001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAP08FL-SAPFL-SB0
|
Avnet Americas | Cable Assembly UL 20549 1m 24AWG 8POS M12 Circular to 8POS M12 Circular RCP-RCP - Bulk (Alt: MSAP08FL-SAPFL-SB0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.6972 / $15.0306 | Buy Now |
DISTI #
523-AP08FLSAPFLSB001
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 2A, 08 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$15.7100 / $22.1500 | Order Now |