Part Details for MSAP08FL-SAPMR-SB002 by Amphenol LTW Technology
Overview of MSAP08FL-SAPMR-SB002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP08FL-SAPMR-SB002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ9725
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 2A, 08 Pins, Female Connector, Female Contact, Straight-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 2000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP08FL-SAPMR-SB002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0400 / $19.3200 | Buy Now |
DISTI #
1754-MSAP08FL-SAPMR-SB002-ND
|
DigiKey | CBL 8POS RCPT TO PLUG RA 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8780 | Buy Now |
DISTI #
72142356
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE PLASTIC | Amphenol LTW Technology MSAP08FL-SAPMR-SB002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4400 / $34.2500 | RFQ |
DISTI #
LTWMSAP08FL-SAPMR-SB002
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, OV FM, 88 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1100 / $27.4600 | Buy Now |
DISTI #
LTWMSAP08FL-SAPMR-SB002
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, OV FM, 88 | 0 |
|
Buy Now |