There are no models available for this part yet.
Overview of MSAP08FL-SAPMR-SD003 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MSAP08FL-SAPMR-SD003 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ9733
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 2A, 08 Pins, Female Connector, Female Contact, Straight-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP08FL-SAPMR-SD003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4800 / $19.8500 | Buy Now | |
DISTI #
1754-MSAP08FL-SAPMR-SD003-ND
|
DigiKey | CBL 8POS RCPT TO PLUG RA 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4510 | Buy Now | |
DISTI #
72142364
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE PLASTIC | Amphenol LTW Technology MSAP08FL-SAPMR-SD003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9000 / $35.2000 | RFQ | |
DISTI #
LTWMSAP08FL-SAPMR-SD003
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, OV FM, 88 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4700 / $28.2100 | Buy Now | ||
DISTI #
LTWMSAP08FL-SAPMR-SD003
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, OV FM, 88 | 0 |
|
Buy Now |