Part Details for MSAP08FR-SAPFR-SBA05 by Amphenol Corporation
Overview of MSAP08FR-SAPFR-SBA05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP08FR-SAPFR-SBA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAP08FR-SAPFR-SBA
|
Avnet Americas | Cable Assembly UL 20549 0.5m 24AWG 8POS RA M12 Circular to 8POS RA M12 Circular RCP-RCP - Bulk (Alt: MSAP08FR-SAPFR-SBA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$10.3306 / $16.0124 | Buy Now |
DISTI #
523-MA08FRAFRSBA05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 2A, 08 Pins, Overmolded, Right Angle RoHS: Compliant | 0 |
|
$14.3900 / $16.2400 | Order Now |