Part Details for MSAP08ML-SAPFL-SB003 by Amphenol LTW Technology
Overview of MSAP08ML-SAPFL-SB003 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP08ML-SAPFL-SB003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ9754
|
Newark | M Series, M12, 2A, 08 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw MSAP08ML-SAPFL-SB003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4000 / $20.9600 | Buy Now |
DISTI #
1754-MSAP08ML-SAPFL-SB003-ND
|
DigiKey | M SERIES, M12, 2A, 08 PINS, OVER Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6450 | Buy Now |
DISTI #
72142383
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE PLASTIC | Amphenol LTW Technology MSAP08ML-SAPFL-SB003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8400 / $37.1600 | RFQ |
DISTI #
LTWMSAP08ML-SAPFL-SB003
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, OV MF, 88 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2300 / $29.8000 | Buy Now |
DISTI #
LTWMSAP08ML-SAPFL-SB003
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, OV MF, 88 | 0 |
|
Buy Now |