Part Details for MSAP08ML-SAPFL-SD002 by Amphenol Corporation
Overview of MSAP08ML-SAPFL-SD002 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP08ML-SAPFL-SD002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAP08ML-SAPFL-SD0
|
Avnet Americas | Cable Assembly UL 2517 2m 24AWG 8POS M12 Circular to 8POS M12 Circular PL-RCP - Bulk (Alt: MSAP08ML-SAPFL-SD0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.4855 / $14.7025 | Buy Now |
DISTI #
523-AP08MLSAPFLSD002
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 2A, 08 Pins, Overmolded, Straight RoHS: Compliant | 15 |
|
$15.3800 / $21.6700 | Buy Now |