Part Details for MSAP08ML-SAPFL-SDA05 by Amphenol Corporation
Overview of MSAP08ML-SAPFL-SDA05 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP08ML-SAPFL-SDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ9758
|
Avnet Americas | Sensor Cable, A Code, M12 Sensor Straight Plug, 8 Positions, 500 mm, 19.7 ", M Series - Bulk (Alt: 22AJ9758) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$11.6400 / $14.4600 | Buy Now |
DISTI #
MSAP08ML-SAPFL-SDA
|
Avnet Americas | Sensor Cable, A Code, M12 Sensor Straight Plug, 8 Positions, 500 mm, 19.7 ", M Series - Bulk (Alt: MSAP08ML-SAPFL-SDA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-MA08MLAFLSDA05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Plastic, 2A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 RoHS: Compliant | 1 |
|
$10.4400 / $12.4600 | Buy Now |
DISTI #
66983900
|
Verical | MSAP08ML-SAPFL-SDA05 Min Qty: 5 Package Multiple: 5 Date Code: 2306 | Americas - 95 |
|
$13.9880 / $17.4720 | Buy Now |