There are no models available for this part yet.
Overview of MSAP08ML-SAPFR-SB004 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MSAP08ML-SAPFR-SB004 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ9769
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 2A, 08 Pins, Male Connector, Male Contact, Straight-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP08ML-SAPFR-SB004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9300 / $24.0100 | Buy Now | |
DISTI #
1754-MSAP08ML-SAPFR-SB004-ND
|
DigiKey | CBL 8POS RCPT TO PLUG RA 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9340 | Buy Now | |
DISTI #
72142396
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE PLASTIC | Amphenol LTW Technology MSAP08ML-SAPFR-SB004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4300 / $42.5600 | RFQ | |
DISTI #
LTWMSAP08ML-SAPFR-SB004
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, OV MF, 88 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3000 / $34.1400 | Buy Now | ||
DISTI #
LTWMSAP08ML-SAPFR-SB004
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, OV MF, 88 | 0 |
|
Buy Now |