Part Details for MSAP08MR-SAPFR-SBA05 by Amphenol LTW Technology
Overview of MSAP08MR-SAPFR-SBA05 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP08MR-SAPFR-SBA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ9807
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 2A, 08 Pins, Male Connector, Male Contact, Right Angle-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP08MR-SAPFR-SBA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8500 / $18.9100 | Buy Now |
DISTI #
1754-1892-ND
|
DigiKey | CBL 8POS RCPT RA TO PLUG 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
11 In Stock |
|
$13.3140 / $15.0200 | Buy Now |
DISTI #
71576820
|
RS | Double Ended Cordset A Coded M12 Male to M12 Female 0.5m 8P PUR MSAP Series | Amphenol LTW Technology MSAP08MR-SAPFR-SBA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$13.9000 / $15.6200 | Buy Now |
DISTI #
LTWMSAP08MR-SAPFR-SBA05
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, OV MF, 88 | Americas - 0 in Stock |
|
$13.2131 / $14.9667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3300 / $17.9800 | Buy Now |
DISTI #
MSAP08MRSAPFRSBA05
|
TME | Cable: for sensors/automation, PIN: 8, M12-M12, 0.5m, plug, plug Min Qty: 1 | 0 |
|
$16.3800 / $20.9400 | RFQ |
DISTI #
LTWMSAP08MR-SAPFR-SBA05
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, OV MF, 88 | 0 |
|
$13.2131 / $14.9667 | Buy Now |