Part Details for MSAP08MR-SAPMR-SD004 by Amphenol Corporation
Overview of MSAP08MR-SAPMR-SD004 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP08MR-SAPMR-SD004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAP08MR-SAPMR-SD0
|
Avnet Americas | Cable Assembly UL 2517 4m 24AWG 8POS RA M12 Circular to 8POS RA M12 Circular PL-PL - Bulk (Alt: MSAP08MR-SAPMR-SD0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$13.4736 | Buy Now |
DISTI #
523-AP08MRSAPMRSD004
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Plastic, 2A, 08 pins, Male Connector, Male Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 4000mm, IP68 RoHS: Compliant | 0 |
|
$18.9900 / $25.9800 | Order Now |