Part Details for MSAP10ML-SAPMR-SBA05 by Amphenol LTW Technology
Overview of MSAP10ML-SAPMR-SBA05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP10ML-SAPMR-SBA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ9933
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 1.5A, 10 Pins, Male Connector, Male Contact, Straight-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP10ML-SAPMR-SBA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6100 / $19.9600 | Buy Now |
DISTI #
1754-MSAP10ML-SAPMR-SBA05-ND
|
DigiKey | CBL 10POS RCPT TO RCPT RA 1.64' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7340 | Buy Now |
DISTI #
72142563
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE PLASTIC | Amphenol LTW Technology MSAP10ML-SAPMR-SBA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7500 / $30.7600 | RFQ |
DISTI #
LTWMSAP10ML-SAPMR-SBA05
|
Heilind Electronics | M SERIES, M12, 1.5A, 10 PINS, MM, 1010 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0100 / $18.9600 | Buy Now |
DISTI #
LTWMSAP10ML-SAPMR-SBA05
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 10 PINS, MM, 1010 | 0 |
|
Buy Now |