Part Details for MSAP12FR-SAPFR-SD005 by Amphenol LTW Technology
Overview of MSAP12FR-SAPFR-SD005 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP12FR-SAPFR-SD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0030
|
Newark | M Series, M12, 1.5A, 12 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw MSAP12FR-SAPFR-SD005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2900 / $34.0800 | Buy Now |
DISTI #
1754-MSAP12FR-SAPFR-SD005-ND
|
DigiKey | M SERIES, M12, 1.5A, 12 PINS, OV Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8140 | Buy Now |
DISTI #
72142652
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE PLASTIC | Amphenol LTW Technology MSAP12FR-SAPFR-SD005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0100 / $60.4400 | RFQ |
DISTI #
LTWMSAP12FR-SAPFR-SD005
|
Heilind Electronics | M SERIES, M12, 1.5A, 12 PINS, FF, 1212 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1400 / $48.4600 | Buy Now |
DISTI #
LTWMSAP12FR-SAPFR-SD005
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 12 PINS, FF, 1212 | 0 |
|
Buy Now |