Part Details for MSARE021SCG7R6CWRA01 by TAIYO YUDEN
Overview of MSARE021SCG7R6CWRA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MSARE021SCG7R6CWRA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSARE021SCG7R6CWRA01TR-ND
|
DigiKey | CAP CER 7.6PF 16V C0G/CG 08004 Min Qty: 50000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1309 | Buy Now |
DISTI #
MSARE021SCG7R6CWRA
|
Avnet Americas | CAP ,HIGH FREQ ,008004,16V,C0G,7.6 0.25PF ,T&R - Tape and Reel (Alt: MSARE021SCG7R6CWRA) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.1575 / $0.1775 | Buy Now |
DISTI #
963-MSARE021SCG7R6CW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 7.6pF C0G 00804 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.1210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 | 0 |
|
$0.1330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1388 / $0.3901 | Buy Now |
DISTI #
MSARE021SCG7R6CWRA
|
Avnet Americas | CAP ,HIGH FREQ ,008004,16V,C0G,7.6 0.25PF ,T&R - Tape and Reel (Alt: MSARE021SCG7R6CWRA) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.1575 / $0.1775 | Buy Now |
Part Details for MSARE021SCG7R6CWRA01
MSARE021SCG7R6CWRA01 CAD Models
MSARE021SCG7R6CWRA01 Part Data Attributes:
|
MSARE021SCG7R6CWRA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSARE021SCG7R6CWRA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.29% +Tol, 3.29% -Tol, C0G, 30ppm/Cel TC, 0.0000076uF, Surface Mount, 008004, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000076 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.125 mm | |
Length | 0.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.2895% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 3.2895% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 008004 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.125 mm |