Part Details for MSART042SCG0R5CWRA01 by TAIYO YUDEN
Overview of MSART042SCG0R5CWRA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSART042SCG0R5CWRA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSART042SCG0R5CWRA01TR-ND
|
DigiKey | CAP CER 0.5PF 25V C0G/CG 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0090 | Buy Now |
DISTI #
MSART042SCG0R5CWRA
|
Avnet Americas | CAP ,HIGH FREQ ,01005,25V,C0G,0.5 0.25PF ,T&R - Tape and Reel (Alt: MSART042SCG0R5CWRA) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0074 / $0.0084 | Buy Now |
DISTI #
963-MSART042SCG0R5CW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.5pF C0G 01005 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks | 0 |
|
$0.0062 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0070 / $0.0081 | Buy Now |
DISTI #
MSART042SCG0R5CWRA01
|
Avnet Abacus | CAP ,HIGH FREQ ,01005,25V,C0G,0.5 0.25PF ,T&R (Alt: MSART042SCG0R5CWRA01) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSART042SCG0R5CWRA01
MSART042SCG0R5CWRA01 CAD Models
MSART042SCG0R5CWRA01 Part Data Attributes
|
MSART042SCG0R5CWRA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSART042SCG0R5CWRA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for MSART042SCG0R5CWRA01
This table gives cross-reference parts and alternative options found for MSART042SCG0R5CWRA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSART042SCG0R5CWRA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSAST042SCG0R5CWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | MSART042SCG0R5CWRA01 vs MSAST042SCG0R5CWNA01 |
CU10310R5CAT4A | Ceramic Capacitor, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MSART042SCG0R5CWRA01 vs CU10310R5CAT4A |
CU10310R5CAT2A | Ceramic Capacitor, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MSART042SCG0R5CWRA01 vs CU10310R5CAT2A |
CU02CGR50C25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP | KYOCERA Corporation | MSART042SCG0R5CWRA01 vs CU02CGR50C25AH |
MLAST042SCG0R5CWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | MSART042SCG0R5CWRA01 vs MLAST042SCG0R5CWNA01 |