Part Details for MSAS-03BMMB-SL7001 by Amphenol LTW Technology
Overview of MSAS-03BMMB-SL7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-03BMMB-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8773
|
Newark | M Series, M12, 4A, 03 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw MSAS-03BMMB-SL7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $13.2900 | Buy Now |
DISTI #
MSAS-03BMMB-SL7001-ND
|
DigiKey | M12 CONN SCREW IN 180 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
16 In Stock |
|
$11.5443 / $16.1600 | Buy Now |
DISTI #
71375038
|
RS | Connector, M seriesM12 CONN, SCREW IN 180?ASSY SCREW 3PIN M CONN M PIN | Amphenol LTW Technology MSAS-03BMMB-SL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1000 | RFQ |
DISTI #
LTWMSAS-03BMMB-SL7001
|
Heilind Electronics | M SERIES, M12, 4A, 03 PINS, FI CABLE WO SR, M, M, FI SCREWIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6600 / $12.6200 | Buy Now |
DISTI #
MSAS-03BMMB-SL7001
|
TME | Plug, M12, PIN: 3, male, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 20 |
|
$11.0200 / $17.4800 | Buy Now |
DISTI #
LTWMSAS-03BMMB-SL7001
|
Interstate Connecting Components | M SERIES, M12, 4A, 03 PINS, FI CABLE WO SR, M, M, FI SCREWIN | 0 |
|
Buy Now |