Part Details for MSAS-03PMMS-SF8002 by Amphenol LTW Technology
Overview of MSAS-03PMMS-SF8002 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-03PMMS-SF8002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4995-MSAS-03PMMS-SF8002-ND
|
DigiKey | M SERIES, M12, 4A, 03 PINS, RECE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
500 In Stock |
|
$4.6295 / $7.9400 | Buy Now |
DISTI #
71374994
|
RS | Connector, M seriesM12 PANEL SOLDER CONN3PIN M CONN M PIN | Amphenol LTW Technology MSAS-03PMMS-SF8002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5300 | RFQ |
DISTI #
LTWMSAS-03PMMS-SF8002
|
Heilind Electronics | M SERIES, M12, 4A, 03 PINS, RE RECEPTACLE, M, M, SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $4.8800 | Buy Now |
DISTI #
MSAS-03PMMS-SF8002
|
TME | MSAS-03PMMS-SF8002 Min Qty: 10 | 0 |
|
$4.3300 | RFQ |