There are no models available for this part yet.
Overview of MSAS-04BFFM-SL8B03 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
CEM2SLIMSAS-EVM | Texas Instruments | CEM-to-SlimSAS PCI-Express 4.0 adapter card evaluation module |
Price & Stock for MSAS-04BFFM-SL8B03 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ0137
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 04 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAS-04BFFM-SL8B03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9900 / $21.6700 | Buy Now | |
DISTI #
75404024
|
RS | M Series, M12, 4A, 04 Pins, Overmolded, Straight | Amphenol LTW Technology MSAS-04BFFM-SL8B03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9700 / $24.7800 | RFQ | |
DISTI #
LTWMSAS-04BFFM-SL8B03
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7900 / $26.7800 | Buy Now | ||
DISTI #
LTWMSAS-04BFFM-SL8B03
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |