Part Details for MSAS-04BFFM-SL8D02 by Amphenol LTW Technology
Overview of MSAS-04BFFM-SL8D02 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-04BFFM-SL8D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0143
|
Newark | M Series, M12, 4A, 04 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw MSAS-04BFFM-SL8D02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6900 / $15.9700 | Buy Now |
DISTI #
LTWMSAS-04BFFM-SL8D02
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4100 / $15.1800 | Buy Now |
DISTI #
LTWMSAS-04BFFM-SL8D02
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |