Part Details for MSAS-04BFFM-SL8D10 by Amphenol Corporation
Overview of MSAS-04BFFM-SL8D10 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-04BFFM-SL8D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAS-04BFFM-SL8D10
|
Avnet Americas | Cable Assembly UL 2517 10m 4 Position M12 Circular Sensor Receptacle - Trays (Alt: MSAS-04BFFM-SL8D10) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$19.1195 / $30.7032 | Buy Now |
DISTI #
523-MSAS04BFFMSL8D10
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP68 RoHS: Compliant | 0 |
|
$28.7600 / $38.8500 | Order Now |
DISTI #
MSAS-04BFFM-SL8D10
|
Avnet Abacus | Cable Assembly UL 2517 10m 4 Position M12 Circular Sensor Receptacle (Alt: MSAS-04BFFM-SL8D10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |