There are no models available for this part yet.
Overview of MSAS-04BMMB-SL7001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-04BMMB-SL7001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC8781
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 04 Pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-In, Field Installable, 4.0 - 8.0Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw MSAS-04BMMB-SL7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4200 / $12.8700 | Buy Now | |
DISTI #
3937-MSAS-04BMMB-SL7001-1754-ND
|
DigiKey | M12 CONN SCREW IN 180 Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$13.6546 / $20.7300 | Buy Now | |
DISTI #
MSAS-04BMMB-SL7001-ND
|
DigiKey | M12 CONN SCREW IN 180 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
16 In Stock |
|
$11.3463 / $17.3900 | Buy Now | |
DISTI #
71375039
|
RS | Connector, M seriesM12 CONN, SCREW IN 180?ASSY SCREW 4PIN M CONN M PIN | Amphenol LTW Technology MSAS-04BMMB-SL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8200 / $12.7800 | RFQ | |
DISTI #
LTWMSAS-04BMMB-SL7001
|
Heilind Electronics | CONNECTOR | Americas - 0 in Stock |
|
$9.9836 / $11.3167 | Buy Now | |
Onlinecomponents.com | Conn M12 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal Single Port RoHS: Compliant |
50 In Stock |
|
$8.4000 / $12.6200 | Buy Now | ||
DISTI #
MSAS-04BMMB-SL7001
|
TME | Connector: M12, plug, PIN: 4, male, A code-DeviceNet / CANopen Min Qty: 1 | 74 |
|
$12.3800 / $19.5400 | Buy Now | |
DISTI #
LTWMSAS-04BMMB-SL7001
|
Interstate Connecting Components | CONNECTOR | 0 |
|
$9.9836 / $11.3167 | Buy Now | |
Master Electronics | Conn M12 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal Single Port RoHS: Compliant |
50 In Stock |
|
$8.4000 / $12.6200 | Buy Now |