There are no models available for this part yet.
Overview of MSAS-04BMMM-PL8D04 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-04BMMM-PL8D04 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK4953
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 04 Pins, Male Connector, Male Contact, Straight, Push Pull, Overmolded, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAS-04Bmm-PL8D04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2600 / $30.1200 | Buy Now | |
DISTI #
1754-MSAS-04BMMM-PL8D04-ND
|
DigiKey | CIR CBL 4POS PLUG TO WIRE 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8680 | Buy Now | |
DISTI #
75406274
|
RS | N SEN, M12 A -SHLD, 04P, PUSH PULL | Amphenol LTW Technology MSAS-04BMMM-PL8D04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5100 / $34.8700 | RFQ | |
DISTI #
LTWMSAS-04BMMM-PL8D04
|
Heilind Electronics | N SEN, M12 A -SHLD, 04P, PUSH CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2500 / $34.0300 | Buy Now | ||
DISTI #
LTWMSAS-04BMMM-PL8D04
|
Interstate Connecting Components | N SEN, M12 A -SHLD, 04P, PUSH CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |