Part Details for MSAS-04BMMM-SL8D01 by Amphenol LTW Technology
Overview of MSAS-04BMMM-SL8D01 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-04BMMM-SL8D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0151
|
Newark | M Series, M12, 4A, 04 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw MSAS-04Bmm-SL8D01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 / $13.6100 | Buy Now |
DISTI #
1754-MSAS-04BMMM-SL8D01-ND
|
DigiKey | M SERIES, M12, 4A, 04 PINS, OVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$10.8067 / $16.5700 | Buy Now |
DISTI #
LTWMSAS-04BMMM-SL8D01
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8600 / $12.9200 | Buy Now |
DISTI #
LTWMSAS-04BMMM-SL8D01
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |