Part Details for MSAS-04PFFC-SF8C15 by Amphenol LTW Technology
Overview of MSAS-04PFFC-SF8C15 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-04PFFC-SF8C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH2947
|
Newark | Sensor Cord, 4P M12 Rcpt-Free End, 5.9", Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9", Product Range:M Series, Connector Type B:Free Endrohs Compliant: Yes |Amphenol Ltw MSAS-04PFFC-SF8C15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $9.5200 | Buy Now |
DISTI #
1754-MSAS-04PFFC-SF8C15-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 0.49' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$5.7285 / $9.6200 | Buy Now |
DISTI #
71785510
|
RS | Connector, M12 A CODE PANEL 4P F, F PINW/WIRE HARNESS SHIELDED L-150MM | Amphenol LTW Technology MSAS-04PFFC-SF8C15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$7.7900 / $10.1200 | Buy Now |
DISTI #
LTWMSAS-04PFFC-SF8C15
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, F, F, FIPANEL CRIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $6.6000 | Buy Now |
DISTI #
LTWMSAS-04PFFC-SF8C15
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, F, F, FIPANEL CRIM | 0 |
|
Buy Now |