Part Details for MSAS-04PMMC-SF8C30 by Amphenol LTW Technology
Overview of MSAS-04PMMC-SF8C30 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-04PMMC-SF8C30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH2952
|
Newark | Sensor Cord, 4P M12 Plug-Free End, 11.8", Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw MSAS-04PMMC-SF8C30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$6.3400 / $9.6400 | Buy Now |
DISTI #
71785515
|
RS | Connector, M12 A CODE PANEL 4P M, M PINW/WIRE HARNESS SHIELDED L-300MM | Amphenol LTW Technology MSAS-04PMMC-SF8C30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$7.6800 / $9.9700 | Buy Now |
DISTI #
LTWMSAS-04PMMC-SF8C30
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, M, M, FIPANEL CRIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5800 / $6.7700 | Buy Now |
DISTI #
LTWMSAS-04PMMC-SF8C30
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, M, M, FIPANEL CRIM | 0 |
|
Buy Now |