Part Details for MSAS-05BMMB-SL7001 by Amphenol Corporation
Overview of MSAS-05BMMB-SL7001 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-05BMMB-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAS-05BMMB-SL7001
|
Avnet Americas | Circular Connector A-Coded Plug 5POS Pin Contact Cable Mount - Bulk (Alt: MSAS-05BMMB-SL7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.6898 / $11.9192 | Buy Now |
DISTI #
523-MSAS05BMMBSL7001
|
Mouser Electronics | Circular Metric Connectors M12ASSY,SCREW IN180 5PIN M CONN M PIN RoHS: Compliant | 0 |
|
$14.0700 / $17.2600 | Order Now |
DISTI #
70733292
|
Verical | M Series, M12, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, 4.0-8.0mm, IPX7 RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2333 | Americas - 50 |
|
$14.3896 / $17.4485 | Buy Now |
DISTI #
MSAS-05BMMB-SL7001
|
Avnet Americas | Circular Connector A-Coded Plug 5POS Pin Contact Cable Mount - Bulk (Alt: MSAS-05BMMB-SL7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.6898 / $11.9192 | Buy Now |
DISTI #
MSAS-05BMMB-SL7001
|
Avnet Abacus | Circular Connector A-Coded Plug 5POS Pin Contact Cable Mount (Alt: MSAS-05BMMB-SL7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MSAS-05BMMB-SL7001
|
Avnet Asia | Circular Connector A-Coded Plug 5POS Pin Contact Cable Mount (Alt: MSAS-05BMMB-SL7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 1 Days | 0 |
|
$9.0471 / $10.1184 | Buy Now |